KEMET C4AQ Polypropylene Capacitor PP, 650V dc, 5%, 10μF

Bulk discount available

Subtotal (1 unit)*

£3.34

(exc. VAT)

£4.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.34
10 - 43£3.06
44 +£2.55

*price indicative

RS Stock No.:
207-8938
Mfr. Part No.:
C4AQCLW5100A33J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10µF

Voltage

650V dc

Tolerance

5%

Series

C4AQ

COO (Country of Origin):
CN
The Kemet C4AQ series 10uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. The capacitor is used in DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.

Self-healing
Low loss
Low ESL
High ripple current
High contact reliability

Related links