KEMET C4AQ Polypropylene Capacitor PP, 650V dc, 5%, 10μF
- RS Stock No.:
- 207-8937
- Mfr. Part No.:
- C4AQCLW5100A33J
- Brand:
- KEMET
Subtotal (1 box of 88 units)*
£187.088
(exc. VAT)
£224.488
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 88 + | £2.126 | £187.09 |
*price indicative
- RS Stock No.:
- 207-8937
- Mfr. Part No.:
- C4AQCLW5100A33J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10µF | |
| Voltage | 650V dc | |
| Tolerance | 5% | |
| Series | C4AQ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 650V dc | ||
Tolerance 5% | ||
Series C4AQ | ||
- COO (Country of Origin):
- CN
The Kemet C4AQ series 10uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. The capacitor is used in DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
Self-healing
Low loss
Low ESL
High ripple current
High contact reliability
Low loss
Low ESL
High ripple current
High contact reliability
Related links
- KEMET C4AQ Polypropylene Capacitor PP 5%, 10μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 20μF
- KEMET C4AQ Polypropylene Capacitor PP 10%, 30μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 7.5μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 5μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 3.3μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 2.5μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 2.8μF
