Panasonic EZPV Film Capacitor, 600V dc, ±10%, 25μF, Through Hole
- RS Stock No.:
- 204-8609
- Mfr. Part No.:
- EZPV60256MTB
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£7.85
(exc. VAT)
£9.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.85 |
| 10 - 24 | £6.15 |
| 25 - 74 | £5.69 |
| 75 + | £5.52 |
*price indicative
- RS Stock No.:
- 204-8609
- Mfr. Part No.:
- EZPV60256MTB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 25µF | |
| Voltage | 600V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | EZPV | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 25µF | ||
Voltage 600V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series EZPV | ||
- COO (Country of Origin):
- CN
The Panasonic metallized polypropylene film capacitor has 25 μF capacitance with 600 V DC rated operating voltage. The capacitor mainly used in the applications such as DC filtering, DC link circuit, solar inverters and wind power generation etc.
High Safety
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?
Related links
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
