Panasonic EZPV Film Capacitor, 800V dc, ±10%, 40μF, Through Hole
- RS Stock No.:
- 204-8538
- Mfr. Part No.:
- EZPV80406MTC
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£368.25
(exc. VAT)
£441.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | £7.365 | £368.25 |
| 100 - 100 | £7.071 | £353.55 |
| 150 + | £6.776 | £338.80 |
*price indicative
- RS Stock No.:
- 204-8538
- Mfr. Part No.:
- EZPV80406MTC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 40µF | |
| Voltage | 800V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | EZPV | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 40µF | ||
Voltage 800V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series EZPV | ||
- COO (Country of Origin):
- CN
The Panasonic metallized polypropylene film capacitor has 40 μF capacitance with 800 V DC rated operating voltage. The capacitor mainly used in the applications such as DC filtering, DC link circuit, solar inverters and wind power generation etc.
High Safety
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?
Related links
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
