KEMET SMP253 Paper Capacitor, 250V dc, ±20%, 2.2nF, Surface Mount

Subtotal (1 reel of 600 units)*

£617.40

(exc. VAT)

£741.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +£1.029£617.40

*price indicative

RS Stock No.:
201-2113
Mfr. Part No.:
SMP253MA4220MTR24
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2nF

Voltage

250V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

SMP253

Lead Pitch

12.7mm

Suppression Class

Y2

Length

12.7mm

Depth

11.5mm

Height

6.5mm

Dimensions

12.7 x 11.5 x 6.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
LI
The Kemet Electronics 2200pF paper capacitance has multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material. It has impregnated paper that ensures excellent stability and reliability properties.

High dv/dt capability
Capacitance tolerance is 20%
Its thickness is 6.5mm

Related links