KEMET SMP253 Paper Capacitor, 250V dc, ±20%, 1nF, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-2111
Mfr. Part No.:
SMP253MA4100MTR24
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Voltage

250V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

SMP253

Lead Pitch

12.7mm

Suppression Class

Y2

Length

12.7mm

Depth

11.5mm

Height

6.5mm

Dimensions

12.7 x 11.5 x 6.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

The Kemet Electronics 1000pF paper capacitance has multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material. It has impregnated paper that ensures excellent stability and reliability properties.

High dv/dt capability
Capacitance tolerance is 20%
Its thickness is 6.5mm

Related links