KEMET C44U Film Capacitor, 10 %, 950 μF 1.3 kV dc, Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-8823
Mfr. Part No.:
C44UUGT6950M54K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

950μF

Product Type

Film Capacitor

Mount Type

Screw

Packaging

Bag

Tolerance

10 %

Series

C44U

Rated DC Voltage

1.3kV dc

Lead Pitch

50mm

Automotive Standard

No

Terminal Type

Screw

Lead Length

22.5mm

Application

Energy Storage, DC Filtering

Equivalent Series Resistance ESR

1.8mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

116mm

Length

273mm

Standards/Approvals

EN 61071, IEC 61071, UL 810, VDE 0560

Package/Case

Aluminium

Lead Diameter

15mm

Dissipation Factor

0.0002%

COO (Country of Origin):
BG
The Kemet C44U M series is a aluminium can capacitor having dielectric Polypropylene metallized film-non inductive type –

self-healing property material. Used in basically DC filtering & DC-Link.

Aluminium case with or without, threaded bolt M12

Plastic cap flame retardant execution UL94 V-0

Leads :High current M6 or M8 terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy