EPCOS B32678 Polypropylene Film Capacitor, 750V dc, ±10%, 20μF, Through Hole
- RS Stock No.:
- 194-3783
- Mfr. Part No.:
- B32678G1206K000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£15.24
(exc. VAT)
£18.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £15.24 |
| 5 - 9 | £14.16 |
| 10 + | £12.80 |
*price indicative
- RS Stock No.:
- 194-3783
- Mfr. Part No.:
- B32678G1206K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 20µF | |
| Voltage | 750V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | B32678 | |
| Automotive Standard | AEC-Q200D | |
| Lead Pitch | 52.5mm | |
| Length | 57.5mm | |
| Depth | 35mm | |
| Lead Length | 6mm | |
| Height | 50mm | |
| Dimensions | 57.5 x 35 x 50mm | |
| Dielectric | Polypropylene | |
| Lead Diameter | 1.2mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 20µF | ||
Voltage 750V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32678 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 52.5mm | ||
Length 57.5mm | ||
Depth 35mm | ||
Lead Length 6mm | ||
Height 50mm | ||
Dimensions 57.5 x 35 x 50mm | ||
Dielectric Polypropylene | ||
Lead Diameter 1.2mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- ES
Capacitance value up to 270 μF
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
applications
Frequency converters
Industrial and high-end power supplies
Solar inverters
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
applications
Frequency converters
Industrial and high-end power supplies
Solar inverters
Related links
- EPCOS B32678 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32678 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32678 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32678 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32032 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
