EPCOS B32652 Polypropylene Film Capacitor, 1.6kV dc, 5%, 6.8nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
194-3687
Mfr. Part No.:
B32652A1682J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

6.8nF

Voltage

1.6kV dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32652

Lead Pitch

15mm

Automotive Standard

AEC-Q200D

Length

18mm

Depth

7mm

Lead Length

6mm

Height

12.5mm

Dimensions

18 x 7 x 12.5mm

Dielectric

Polypropylene

Dissipation Factor

3 x 10^-3%

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

COO (Country of Origin):
CN
The EPCOS Polypropylene film capacitor has 6800pF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power s

High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant