EPCOS B32621 Polypropylene Film Capacitor, 630V dc, 5%, 4.7nF, Through Hole
- RS Stock No.:
- 194-3674
- Mfr. Part No.:
- B32621A6472J000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-3674
- Mfr. Part No.:
- B32621A6472J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 4.7nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | B32621 | |
Lead Pitch | 10mm | |
Length | 13mm | |
Depth | 4mm | |
Lead Length | 6mm | |
Height | 9mm | |
Dimensions | 13 x 4 x 9mm | |
Dielectric | Polypropylene | |
Maximum Operating Temperature | +105°C | |
Dissipation Factor | 4 x 10^-3% | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 4.7nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series B32621 | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 4mm | ||
Lead Length 6mm | ||
Height 9mm | ||
Dimensions 13 x 4 x 9mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor 4 x 10^-3% | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- BR
The EPCOS Polypropylene film capacitor has 4700pF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 105 °C. It is used for Compact fluorescent lamps (CFL) and SMPS
Very high pulse strength
Very good self-healing properties
Smallest possible dimensions
High contact reliability
RoHS-compatible
Very good self-healing properties
Smallest possible dimensions
High contact reliability
RoHS-compatible