EPCOS B32673P Polypropylene Film Capacitor, 630V dc, 10%, 330nF, Through Hole
- RS Stock No.:
- 194-3632
- Mfr. Part No.:
- B32673P6334K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-3632
- Mfr. Part No.:
- B32673P6334K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 330nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | 10% | |
Series | B32673P | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 22.5mm | |
Length | 26.5mm | |
Lead Length | 6mm | |
Depth | 6mm | |
Height | 15mm | |
Dimensions | 26.5 x 6 x 15mm | |
Dielectric | Polypropylene | |
Dissipation Factor | 1 x 10^-3% | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 330nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series B32673P | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 22.5mm | ||
Length 26.5mm | ||
Lead Length 6mm | ||
Depth 6mm | ||
Height 15mm | ||
Dimensions 26.5 x 6 x 15mm | ||
Dielectric Polypropylene | ||
Dissipation Factor 1 x 10^-3% | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
The EPCOS Polypropylene film capacitor has 0.33uF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 125 °C. It is used for PFC (Power Factor Correction).
Very compact design
Very small dimensions
Very high ripple and peak current
High frequency AC operation capability
High voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Very small dimensions
Very high ripple and peak current
High frequency AC operation capability
High voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant