EPCOS B32678 Polypropylene Film Capacitor, 875V dc, ±10%, 15μF, Through Hole
- RS Stock No.:
- 194-3603
- Mfr. Part No.:
- B32678G8156K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-3603
- Mfr. Part No.:
- B32678G8156K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 15µF | |
Voltage | 875V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32678 | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 52.5mm | |
Length | 57.5mm | |
Lead Length | 6mm | |
Depth | 35mm | |
Height | 50mm | |
Dimensions | 57.5 x 35 x 50mm | |
Dielectric | Polypropylene | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 1.2mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 15µF | ||
Voltage 875V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32678 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 52.5mm | ||
Length 57.5mm | ||
Lead Length 6mm | ||
Depth 35mm | ||
Height 50mm | ||
Dimensions 57.5 x 35 x 50mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 1.2mm | ||
Capacitance value up to 270 μF
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
applications
Frequency converters
Industrial and high-end power supplies
Solar inverters
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
applications
Frequency converters
Industrial and high-end power supplies
Solar inverters