EPCOS B32652 Polypropylene Film Capacitor, 630V dc, 5%, 100nF, Through Hole

Discontinued
RS Stock No.:
194-3588
Mfr. Part No.:
B32652A6104J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32652

Lead Pitch

15mm

Automotive Standard

AEC-Q200D

Length

18mm

Depth

7mm

Lead Length

6mm

Height

12.5mm

Dimensions

18 x 7 x 12.5mm

Dielectric

Polypropylene

Dissipation Factor

3 x 10^-3%

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

COO (Country of Origin):
CN
The EPCOS Polypropylene film capacitor has 0.1uF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power su

High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant