EPCOS B32524 Polyester Film Capacitor, 200 V ac, 400 V dc, ±5%, 2.2μF, Through Hole
- RS Stock No.:
- 194-3551
- Mfr. Part No.:
- B32524R6225J000
- Brand:
- EPCOS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 194-3551
- Mfr. Part No.:
- B32524R6225J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 2.2µF | |
| Voltage | 200 V ac, 400 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | B32524 | |
| Automotive Standard | AEC-Q200D | |
| Lead Pitch | 27.5mm | |
| Length | 31.5mm | |
| Depth | 11mm | |
| Height | 21mm | |
| Dimensions | 31.5 x 11 x 21mm | |
| Dielectric | Polyester | |
| Terminal Type | Solder | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 2.2µF | ||
Voltage 200 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32524 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 11mm | ||
Height 21mm | ||
Dimensions 31.5 x 11 x 21mm | ||
Dielectric Polyester | ||
Terminal Type Solder | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
Related links
- EPCOS B32524 Polyester Film Capacitor 400 V dc 2.2μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 400 V dc 1μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 400 V dc 2.2μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 22μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 47μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 15μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 33μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 6.8μF, Through Hole
