EPCOS B32926 Polypropylene Film Capacitor, 305V ac, ±20%, 10μF, Through Hole
- RS Stock No.:
- 194-3450
- Mfr. Part No.:
- B32926H3106M000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 194-3450
- Mfr. Part No.:
- B32926H3106M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 10µF | |
| Voltage | 305V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | B32926 | |
| Automotive Standard | AEC-Q200D | |
| Lead Pitch | 37.5mm | |
| Suppression Class | X2 | |
| Length | 42mm | |
| Lead Length | 6mm | |
| Depth | 28mm | |
| Height | 37mm | |
| Dimensions | 42 x 28 x 37mm | |
| Dielectric | Polypropylene | |
| Lead Diameter | 1mm | |
| Dissipation Factor | 2 x 10^-3% | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 10µF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32926 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 37.5mm | ||
Suppression Class X2 | ||
Length 42mm | ||
Lead Length 6mm | ||
Depth 28mm | ||
Height 37mm | ||
Dimensions 42 x 28 x 37mm | ||
Dielectric Polypropylene | ||
Lead Diameter 1mm | ||
Dissipation Factor 2 x 10^-3% | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- CN
Self-healing properties
High stability of capacitance value
Applications
X2 class for interference suppression
"Across the line" applications
Severe ambient conditions
For connections in series with the mains
Capacitive power supply
Energy meters
High stability of capacitance value
Applications
X2 class for interference suppression
"Across the line" applications
Severe ambient conditions
For connections in series with the mains
Capacitive power supply
Energy meters
