KEMET R76_125C Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 3.9nF, Through Hole

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.725

(exc. VAT)

£6.875

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.229£5.73
100 - 225£0.196£4.90
250 - 475£0.186£4.65
500 +£0.178£4.45

*price indicative

Packaging Options:
RS Stock No.:
192-8701
Mfr. Part No.:
R76UI139050H4J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3.9nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

R76_125C

Lead Pitch

15mm

Automotive Standard

AEC-Q200

Length

18mm

Lead Length

25mm

Depth

5mm

Height

11mm

Equivalent Series Resistance

163mΩ

Dimensions

18 x 5 x 11mm

Dielectric

Polypropylene

Terminal Type

Solder

Dissipation Factor

≤0.1%

Minimum Operating Temperature

-55°C

Package/Case

50

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters.

Voltage range: 250 - 2,000 VDC
Capacitance range: 100 pF - 15 μF
Lead Spacing: 10 mm - 37.5 mm
Capacitance tolerance: ±2.5%, ±5%, ±10%
Operating temperature range of −55°C to +125°C
Usable in harsh environment
Lead-free terminations
Tape & Reel packaging
Self-healing
Applications
Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.

Related links