KEMET R76_125C Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 3.9nF, Through Hole

Bulk discount available

Subtotal (1 bag of 1000 units)*

£133.00

(exc. VAT)

£160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000£0.133£133.00
2000 - 3000£0.13£130.00
4000 - 7000£0.126£126.00
8000 - 15000£0.123£123.00
16000 +£0.12£120.00

*price indicative

RS Stock No.:
192-8700
Mfr. Part No.:
R76UI139050H4J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3.9nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

R76_125C

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Length

18mm

Depth

5mm

Lead Length

25mm

Height

11mm

Equivalent Series Resistance

163mΩ

Dimensions

18 x 5 x 11mm

Dielectric

Polypropylene

Terminal Type

Solder

Package/Case

50

Lead Diameter

0.8mm

Dissipation Factor

≤0.1%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters.

Voltage range: 250 - 2,000 VDC
Capacitance range: 100 pF - 15 μF
Lead Spacing: 10 mm - 37.5 mm
Capacitance tolerance: ±2.5%, ±5%, ±10%
Operating temperature range of −55°C to +125°C
Usable in harsh environment
Lead-free terminations
Tape & Reel packaging
Self-healing
Applications
Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.

Related links