KEMET R76_125C Polypropylene Film Capacitor, 1 kV dc, 600 V ac, ±5%, 390nF, Through Hole
- RS Stock No.:
- 192-8635
- Mfr. Part No.:
- R76QR339050H3J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.96
(exc. VAT)
£5.96
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.48 | £4.96 |
| 20 - 48 | £2.28 | £4.56 |
| 50 - 98 | £2.055 | £4.11 |
| 100 - 198 | £1.76 | £3.52 |
| 200 + | £1.55 | £3.10 |
*price indicative
- RS Stock No.:
- 192-8635
- Mfr. Part No.:
- R76QR339050H3J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 390nF | |
| Voltage | 1 kV dc, 600 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | R76_125C | |
| Lead Pitch | 27.5mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 32mm | |
| Depth | 18mm | |
| Lead Length | 25mm | |
| Height | 33mm | |
| Equivalent Series Resistance | 16mΩ | |
| Dimensions | 32 x 18 x 33mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Solder | |
| Package/Case | 50 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | ≤0.06% | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 390nF | ||
Voltage 1 kV dc, 600 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R76_125C | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 32mm | ||
Depth 18mm | ||
Lead Length 25mm | ||
Height 33mm | ||
Equivalent Series Resistance 16mΩ | ||
Dimensions 32 x 18 x 33mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Package/Case 50 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor ≤0.06% | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters.
Voltage range: 250 - 2,000 VDC
Capacitance range: 100 pF - 15 μF
Lead Spacing: 10 mm - 37.5 mm
Capacitance tolerance: ±2.5%, ±5%, ±10%
Operating temperature range of −55°C to +125°C
Usable in harsh environment
Lead-free terminations
Tape & Reel packaging
Self-healing
Applications
Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.
Capacitance range: 100 pF - 15 μF
Lead Spacing: 10 mm - 37.5 mm
Capacitance tolerance: ±2.5%, ±5%, ±10%
Operating temperature range of −55°C to +125°C
Usable in harsh environment
Lead-free terminations
Tape & Reel packaging
Self-healing
Applications
Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.
Related links
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 390nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 10nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 39nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 180nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 82nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 1.8nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 270nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 560pF, Through Hole
