KEMET R76_125C Polypropylene Film Capacitor, 1 kV dc, 600 V ac, ±5%, 390nF, Through Hole

Subtotal (1 tray of 128 units)*

£232.96

(exc. VAT)

£279.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tray*
128 +£1.82£232.96

*price indicative

RS Stock No.:
192-8633
Mfr. Part No.:
R76QR339050H3J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

390nF

Voltage

1 kV dc, 600 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

R76_125C

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Length

32mm

Lead Length

25mm

Depth

18mm

Height

33mm

Equivalent Series Resistance

16mΩ

Dimensions

32 x 18 x 33mm

Dielectric

Polypropylene

Terminal Type

Solder

Package/Case

50

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.8mm

Dissipation Factor

≤0.06%

COO (Country of Origin):
CN
The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters.

Voltage range: 250 - 2,000 VDC
Capacitance range: 100 pF - 15 μF
Lead Spacing: 10 mm - 37.5 mm
Capacitance tolerance: ±2.5%, ±5%, ±10%
Operating temperature range of −55°C to +125°C
Usable in harsh environment
Lead-free terminations
Tape & Reel packaging
Self-healing
Applications
Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.

Related links