EPCOS B32653 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±10%, 4.7nF, Through Hole
- RS Stock No.:
- 190-8826
- Mfr. Part No.:
- B32653A2472K000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 190-8826
- Mfr. Part No.:
- B32653A2472K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 4.7nF | |
| Voltage | 2 kV dc, 700 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | B32653 | |
| Lead Pitch | 22.5mm | |
| Length | 26.5mm | |
| Depth | 6mm | |
| Height | 15mm | |
| Dimensions | 26.5 x 6 x 15mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +100°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 4.7nF | ||
Voltage 2 kV dc, 700 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32653 | ||
Lead Pitch 22.5mm | ||
Length 26.5mm | ||
Depth 6mm | ||
Height 15mm | ||
Dimensions 26.5 x 6 x 15mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.8mm | ||
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Related links
- EPCOS B32653 Polypropylene Film Capacitor 700 V ac 10nF, Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 700 V ac 6.8nF, Through Hole
- Epcos B32653 Polypropylene Film Capacitor 700 V ac 3.3nF, Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 700 V ac 15nF, Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 700 V ac 4.7nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 4.7nF, Through Hole
- Vishay MKP1841 Polypropylene Film Capacitor 700 V ac 4.7nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 700 V ac 4.7nF, Through Hole
