EPCOS B32652 Polypropylene Film Capacitor, 200 V ac, 400 V dc, ±10%, 100nF, Through Hole

Discontinued
Packaging Options:
RS Stock No.:
190-8258
Mfr. Part No.:
B32652A4104K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32652

Lead Pitch

15mm

Length

18mm

Depth

5mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

B32651...B32656 Series


Construction


Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features


High pulse strength
High contact reliability
Small dimensions

Typical Applications


TV S-correction
TV flyback
Electronic ballast circuits


Radial 100°C


Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal