- RS Stock No.:
- 188-9432
- Mfr. Part No.:
- ECWFE2J155QD
- Brand:
- Panasonic
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
£1.04
(exc. VAT)
£1.25
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.04 | £5.20 |
25 - 95 | £1.016 | £5.08 |
100 + | £0.992 | £4.96 |
*price indicative |
- RS Stock No.:
- 188-9432
- Mfr. Part No.:
- ECWFE2J155QD
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Non-inductive construction using metallized Polypropylene film with flame retardant plastic case.
Small size
Excellent frequency characteristics
Low loss
Flame retardant plastic case and non-combustible resin
Low hum sound noise
Active filter circuit
High frequency circuit
Excellent frequency characteristics
Low loss
Flame retardant plastic case and non-combustible resin
Low hum sound noise
Active filter circuit
High frequency circuit
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECWFE |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 11mm |
Lead Length | 4mm |
Height | 21mm |
Dimensions | 31 x 11 x 21mm |
Dielectric | Polypropylene |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.1 % @ 1 kHz |
Lead Diameter | 0.8mm |