Panasonic ECWFE Polypropylene Film Capacitor, 630V dc, ±5%, 2.2μF, Through Hole

Bulk discount available

Subtotal (1 bag of 200 units)*

£197.40

(exc. VAT)

£236.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.987£197.40
400 +£0.957£191.40

*price indicative

RS Stock No.:
188-9406
Mfr. Part No.:
ECWFE2J225PD
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2.2µF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWFE

Lead Pitch

27.5mm

Length

31mm

Lead Length

4mm

Depth

13mm

Height

23mm

Dimensions

31 x 13 x 23mm

Dielectric

Polypropylene

Dissipation Factor

0.1 % @ 1 kHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

COO (Country of Origin):
CN
Non-inductive construction using metallized Polypropylene film with flame retardant plastic case.

Small size
Excellent frequency characteristics
Low loss
Flame retardant plastic case and non-combustible resin
Low hum sound noise
Active filter circuit
High frequency circuit

Related links