Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Film Capacitors
EPCOS B32928A4 Polypropylene Film Capacitor, 350V ac, ±10%, 8.2μF, Through Hole
RS Stock No.:
185-5423
Mfr. Part No.:
B32928A4825K000
Brand:
EPCOS
View all Film Capacitors
Discontinued product
RS Stock No.:
185-5423
Mfr. Part No.:
B32928A4825K000
Brand:
EPCOS
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet B32928A4825K000
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
Internal series construction
Good self-healing properties
High current handling
RoHS-compatible
Stable capacitance in severe ambient conditions 85 °C, 85% RH, 330 V AC,1000 h
AEC-Q200D compliant
Parallel wire leads, lead-free tinned
Attribute
Value
Capacitance
8.2µF
Voltage
350V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
B32928A4
Automotive Standard
AEC-Q200D
Lead Pitch
52.5mm
Suppression Class
X2
Length
57.5mm
Lead Length
6mm
Depth
30mm
Height
45mm
Dimensions
30.0 x 45.0 x 57.5mm
Dielectric
Polypropylene
Terminal Type
Solder
Lead Diameter
1.2mm
Dissipation Factor
1.2 x 10^-3%
Maximum Operating Temperature
+110°C