EPCOS B32778H Polypropylene Film Capacitor, 700V dc, ±10%, 56μF, Through Hole
- RS Stock No.:
- 185-5387
- Mfr. Part No.:
- B32778H8566K000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 185-5387
- Mfr. Part No.:
- B32778H8566K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 56µF | |
| Voltage | 700V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | B32778H | |
| Automotive Standard | AEC-Q200D | |
| Lead Pitch | 52.5mm | |
| Length | 57.5mm | |
| Depth | 35mm | |
| Lead Length | 6mm | |
| Height | 50mm | |
| Dimensions | 57.5 x 35 x 50mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 1.2mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 56µF | ||
Voltage 700V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32778H | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 52.5mm | ||
Length 57.5mm | ||
Depth 35mm | ||
Lead Length 6mm | ||
Height 50mm | ||
Dimensions 57.5 x 35 x 50mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 1.2mm | ||
For severe ambient conditions
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Extend voltage to 1600 V DC
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Extend voltage to 1600 V DC
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
