EPCOS B32756 Polypropylene Film Capacitor, 350 V ac, 600 V dc, ±10%, 15μF, Through Hole
- RS Stock No.:
- 185-5372
- Mfr. Part No.:
- B32756G8156K000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 185-5372
- Mfr. Part No.:
- B32756G8156K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 15µF | |
| Voltage | 350 V ac, 600 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | B32756 | |
| Lead Pitch | 37.5mm | |
| Length | 42mm | |
| Depth | 33mm | |
| Lead Length | 6mm | |
| Height | 48mm | |
| Dimensions | 42 x 33 x 48mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Solder | |
| Lead Diameter | 1 mm, 1.2 mm | |
| Dissipation Factor | 1 x 10^-3% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 15µF | ||
Voltage 350 V ac, 600 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32756 | ||
Lead Pitch 37.5mm | ||
Length 42mm | ||
Depth 33mm | ||
Lead Length 6mm | ||
Height 48mm | ||
Dimensions 42 x 33 x 48mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Lead Diameter 1 mm, 1.2 mm | ||
Dissipation Factor 1 x 10^-3% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
THB Grade III Test A (refer to IEC60384-14:2013/AMD1:2016)
Optimized AC voltage performance
High ripple current/frequency handling capability
For PCB mounting
Parallel wire leads, lead-free tinned
Optimized AC voltage performance
High ripple current/frequency handling capability
For PCB mounting
Parallel wire leads, lead-free tinned
