EPCOS B32520 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 2.2μF, Through Hole
- RS Stock No.:
- 185-5058
- Mfr. Part No.:
- B32520C0225J000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-5058
- Mfr. Part No.:
- B32520C0225J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 2.2µF | |
Voltage | 40 V ac, 63 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32520 | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 7.5mm | |
Length | 6mm | |
Depth | 12mm | |
Height | 10.3mm | |
Dimensions | 6 x 12 x 10.3mm | |
Dielectric | Polyester | |
Terminal Type | Solder | |
Dissipation Factor | 10 x 10^-3% | |
Lead Diameter | 0.5mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 2.2µF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32520 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 7.5mm | ||
Length 6mm | ||
Depth 12mm | ||
Height 10.3mm | ||
Dimensions 6 x 12 x 10.3mm | ||
Dielectric Polyester | ||
Terminal Type Solder | ||
Dissipation Factor 10 x 10^-3% | ||
Lead Diameter 0.5mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- BR
High pulse strength
High contact reliability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
High contact reliability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned