EPCOS B32032 Polypropylene Film Capacitor, 350V ac, ±20%, 10nF, Through Hole
- RS Stock No.:
- 185-4990
- Mfr. Part No.:
- B32032A4103M000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-4990
- Mfr. Part No.:
- B32032A4103M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 10nF | |
Voltage | 350V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32032 | |
Lead Pitch | 15mm | |
Automotive Standard | AEC-Q200D | |
Suppression Class | Y2 | |
Length | 18mm | |
Lead Length | 6mm | |
Depth | 5mm | |
Height | 10.5mm | |
Dimensions | 18 x 5 x 10.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Solder | |
Dissipation Factor | 1 x 10^-3% | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 10nF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32032 | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200D | ||
Suppression Class Y2 | ||
Length 18mm | ||
Lead Length 6mm | ||
Depth 5mm | ||
Height 10.5mm | ||
Dimensions 18 x 5 x 10.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Dissipation Factor 1 x 10^-3% | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
THB Grade IIIb1)
Small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
Small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned