- RS Stock No.:
- 185-4954
- Mfr. Part No.:
- B32924D3335K000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 185-4954
- Mfr. Part No.:
- B32924D3335K000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Very small dimensions
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32924D |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31.5mm |
Depth | 16mm |
Lead Length | 6mm |
Height | 32mm |
Dimensions | 31.5 x 16 x 32mm |
Dielectric | Polypropylene |
Terminal Type | Solder |
Maximum Operating Temperature | +110°C |
Dissipation Factor | 2 x 10^-3% |
Lead Diameter | 0.8mm |