EPCOS B32926C Polypropylene Film Capacitor, 305V ac, ±20%, 15μF, Through Hole
- RS Stock No.:
- 185-4600
- Mfr. Part No.:
- B32926C3156M000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 185-4600
- Mfr. Part No.:
- B32926C3156M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 15µF | |
| Voltage | 305V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | B32926C | |
| Lead Pitch | 37.5mm | |
| Suppression Class | X2 | |
| Length | 42mm | |
| Lead Length | 6mm | |
| Depth | 30mm | |
| Height | 45mm | |
| Dimensions | 42 x 30 x 45mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Solder | |
| Lead Diameter | 10mm | |
| Dissipation Factor | 2 x 10^-3% | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 15µF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32926C | ||
Lead Pitch 37.5mm | ||
Suppression Class X2 | ||
Length 42mm | ||
Lead Length 6mm | ||
Depth 30mm | ||
Height 45mm | ||
Dimensions 42 x 30 x 45mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Lead Diameter 10mm | ||
Dissipation Factor 2 x 10^-3% | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- CN
Very small dimensions
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned
