EPCOS B32033 Polypropylene Film Capacitor, 350V ac, ±20%, 180nF, Through Hole
- RS Stock No.:
- 185-4566
- Mfr. Part No.:
- B32033A4184M000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-4566
- Mfr. Part No.:
- B32033A4184M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 180nF | |
| Voltage | 350V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | B32033 | |
| Automotive Standard | AEC-Q200D | |
| Lead Pitch | 22.5mm | |
| Suppression Class | Y2 | |
| Length | 26.5mm | |
| Lead Length | 6mm | |
| Depth | 12mm | |
| Height | 22mm | |
| Dimensions | 26.5 x 12 x 22mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Solder | |
| Dissipation Factor | 1 x 10^-3% | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 180nF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32033 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 22.5mm | ||
Suppression Class Y2 | ||
Length 26.5mm | ||
Lead Length 6mm | ||
Depth 12mm | ||
Height 22mm | ||
Dimensions 26.5 x 12 x 22mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Dissipation Factor 1 x 10^-3% | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- CN
THB Grade IIIb1)
Small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
Small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
