EPCOS B32032 Polypropylene Film Capacitor, 350V ac, ±20%, 4.7nF, Through Hole
- RS Stock No.:
- 185-4560
- Mfr. Part No.:
- B32032A4472M000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-4560
- Mfr. Part No.:
- B32032A4472M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 4.7nF | |
| Voltage | 350V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | B32032 | |
| Lead Pitch | 15mm | |
| Automotive Standard | AEC-Q200D | |
| Suppression Class | Y2 | |
| Length | 18mm | |
| Depth | 5mm | |
| Lead Length | 6mm | |
| Height | 10.5mm | |
| Dimensions | 18 x 5 x 10.5mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Solder | |
| Lead Diameter | 0.8mm | |
| Dissipation Factor | 1 x 10^-3% | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 4.7nF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32032 | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200D | ||
Suppression Class Y2 | ||
Length 18mm | ||
Depth 5mm | ||
Lead Length 6mm | ||
Height 10.5mm | ||
Dimensions 18 x 5 x 10.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 1 x 10^-3% | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- CN
THB Grade IIIb1)
Small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
Small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
