Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±20%, 150nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
180-5155
Mfr. Part No.:
ECQUAAF154S1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150nF

Voltage

275 V ac, 310 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

ECQUA

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Suppression Class

X2

Length

17.5mm

Depth

6mm

Lead Length

20mm

Height

13mm

Dimensions

17.5 x 6 x 13mm

Dielectric

Metallised Polypropylene

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Dissipation Factor

<lteq/>0.1%

COO (Country of Origin):
CN
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive