Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±10%, 680nF, Through Hole
- RS Stock No.:
- 180-4747
- Mfr. Part No.:
- ECQUAAF684T1
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-4747
- Mfr. Part No.:
- ECQUAAF684T1
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 680nF | |
Voltage | 275 V ac, 310 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | ECQUA | |
Lead Pitch | 22.5mm | |
Automotive Standard | AEC-Q200 | |
Suppression Class | X2 | |
Length | 26mm | |
Depth | 10mm | |
Lead Length | 20mm | |
Height | 17mm | |
Dimensions | 26 x 10 x 17mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Solder | |
Dissipation Factor | 0.1% | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 680nF | ||
Voltage 275 V ac, 310 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series ECQUA | ||
Lead Pitch 22.5mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class X2 | ||
Length 26mm | ||
Depth 10mm | ||
Lead Length 20mm | ||
Height 17mm | ||
Dimensions 26 x 10 x 17mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Solder | ||
Dissipation Factor 0.1% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive