- RS Stock No.:
- 173-6229
- Mfr. Part No.:
- C284ACR5100AL0J
- Brand:
- KEMET
39 In stock - FREE next working day delivery available
13 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.19
(exc. VAT)
£9.83
(inc. VAT)
Units | Per unit |
1 - 4 | £8.19 |
5 - 9 | £7.77 |
10 - 19 | £7.29 |
20 - 42 | £6.94 |
43 + | £6.57 |
- RS Stock No.:
- 173-6229
- Mfr. Part No.:
- C284ACR5100AL0J
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
C28 is a film capacitor manufactured with segmented metallization to improve reliability. The film winding is placed in a plastic cylinder and then filled with resin. The terminal options include FASTON tabs on a plastic deck or cable terminals.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety protection
Applications
Typical applications include motor run S3 safety class,
including single-phase motors, low power electric motors
and compressors.
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety protection
Applications
Typical applications include motor run S3 safety class,
including single-phase motors, low power electric motors
and compressors.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 470V ac |
Mounting Type | Cable Mount |
Tolerance | ±5% |
Series | C28 |
Length | 69.5mm |
Depth | 35mm |
Lead Length | 300mm |
Dimensions | 35 Dia. x 69.5mm |
Dielectric | Polypropylene |
Terminal Type | Solder Lug |
Dissipation Factor | 20 x 10^-4% |
Lead Diameter | 2.4mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 173-6229
- Mfr. Part No.:
- C284ACR5100AL0J
- Brand:
- KEMET
Related links
- Clamps
- KEMET C87 Polypropylene Film Capacitor ±5%, 3μF
- KEMET C87 Polypropylene Film Capacitor ±5%, 5μF
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5%, 60μF