KEMET C4AT Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 3.3μF, Through Hole

Discontinued
RS Stock No.:
173-1912
Mfr. Part No.:
C4ATDBU4330A30J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3.3µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AT

Lead Pitch

27.5mm

Length

32mm

Lead Length

6mm

Depth

13mm

Height

22mm

Equivalent Series Resistance

7.8mΩ

Dimensions

32 x 13 x 22mm

Dielectric

Polypropylene

Maximum Operating Temperature

+85°C

Lead Diameter

1.2mm

Priced to Clear

Yes

Minimum Operating Temperature

-40°C

Dissipation Factor

≤5 x 10⁻⁴ % @1 kHz

Package/Case

B

COO (Country of Origin):
IT

KEMET C4A MKP Series Capacitors


C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.

Features and Benefits


Self-Healing
Low losses
High ripple current
High contact reliability

Standards

VDE 0560 - IEC61071 - EN61071

Related links