EPCOS B32778 Polypropylene Film Capacitor, 800V dc, ±10%, 60μF, Through Hole
- RS Stock No.:
- 172-6048
- Mfr. Part No.:
- B32778G8606K000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 172-6048
- Mfr. Part No.:
- B32778G8606K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 60µF | |
| Voltage | 800V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | B32778 | |
| Lead Pitch | 52.5mm | |
| Length | 57.5mm | |
| Depth | 35mm | |
| Equivalent Series Resistance | 3mΩ | |
| Height | 50mm | |
| Dimensions | 57.5 x 35 x 50mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 1.2mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 60µF | ||
Voltage 800V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32778 | ||
Lead Pitch 52.5mm | ||
Length 57.5mm | ||
Depth 35mm | ||
Equivalent Series Resistance 3mΩ | ||
Height 50mm | ||
Dimensions 57.5 x 35 x 50mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 1.2mm | ||
MKP DC Link B3277x Series
Typical applications are frequency convertors, industrial power supplies, invertors
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
