EPCOS B32776 Polypropylene Film Capacitor, 1.3kV dc, ±10%, 10μF, Through Hole
- RS Stock No.:
- 172-6036
- Mfr. Part No.:
- B32776E1106K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6036
- Mfr. Part No.:
- B32776E1106K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 10µF | |
Voltage | 1.3kV dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32776 | |
Lead Pitch | 37.5mm | |
Length | 42mm | |
Depth | 28mm | |
Height | 37mm | |
Equivalent Series Resistance | 7mΩ | |
Dimensions | 42 x 28 x 37mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 1mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 10µF | ||
Voltage 1.3kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32776 | ||
Lead Pitch 37.5mm | ||
Length 42mm | ||
Depth 28mm | ||
Height 37mm | ||
Equivalent Series Resistance 7mΩ | ||
Dimensions 42 x 28 x 37mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 1mm | ||
Maximum Operating Temperature +105°C | ||
MKP DC Link B3277x Series
Typical applications are frequency convertors, industrial power supplies, invertors
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting