EPCOS B32523 Polyester Film Capacitor, 200 V ac, 630 V dc, ±5%, 470nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-5978
Mfr. Part No.:
B32523Q8474J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

470nF

Voltage

200 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32523

Lead Pitch

22.5mm

Length

26.5mm

Depth

10.5mm

Height

20.5mm

Dimensions

10.5 x 20.5 x 26.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

B32521...B32524 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)