EPCOS B3293 Metallised Polyester Film Capacitor, 305V ac, ±10%, 150nF
- RS Stock No.:
- 172-5958
- Mfr. Part No.:
- B32933A3154K000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 172-5958
- Mfr. Part No.:
- B32933A3154K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 150nF | |
| Voltage | 305V ac | |
| Tolerance | ±10% | |
| Series | B3293 | |
| Lead Pitch | 22.5mm | |
| Suppression Class | X2 | |
| Length | 26.5mm | |
| Depth | 6mm | |
| Height | 15mm | |
| Dimensions | 26.5 x 6 x 15mm | |
| Dielectric | Metallised Polyester | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 150nF | ||
Voltage 305V ac | ||
Tolerance ±10% | ||
Series B3293 | ||
Lead Pitch 22.5mm | ||
Suppression Class X2 | ||
Length 26.5mm | ||
Depth 6mm | ||
Height 15mm | ||
Dimensions 26.5 x 6 x 15mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 15 % @ 10 kHz, 8 % @ 1 kHz | ||
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Related links
- EPCOS B3293 Metallised Polyester Film Capacitor ±10% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10%, 560nF
- EPCOS B3293 Metallised Polyester Film Capacitor ±10% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10% Through Hole
