EPCOS B32620 Polypropylene Film Capacitor, 400V dc, ±5%, 10nF
- RS Stock No.:
- 172-5821
- Mfr. Part No.:
- B32620A4103J000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-5821
- Mfr. Part No.:
- B32620A4103J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 10nF | |
Voltage | 400V dc | |
Tolerance | ±5% | |
Series | B32620 | |
Lead Pitch | 7.5mm | |
Length | 10mm | |
Lead Length | 6.1mm | |
Depth | 4mm | |
Height | 8.5mm | |
Dimensions | 10 x 4 x 8.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.5mm | |
Dissipation Factor | 4 % @ 100 kHz | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 10nF | ||
Voltage 400V dc | ||
Tolerance ±5% | ||
Series B32620 | ||
Lead Pitch 7.5mm | ||
Length 10mm | ||
Lead Length 6.1mm | ||
Depth 4mm | ||
Height 8.5mm | ||
Dimensions 10 x 4 x 8.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.5mm | ||
Dissipation Factor 4 % @ 100 kHz | ||
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps