EPCOS B32916 Polypropylene Film Capacitor, 330V ac, ±20%, 6.8μF, Through Hole
- RS Stock No.:
- 172-5786
- Mfr. Part No.:
- B32916A3685M000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-5786
- Mfr. Part No.:
- B32916A3685M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 6.8µF | |
Voltage | 330V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32916 | |
Lead Pitch | 37.5mm | |
Suppression Class | X1 | |
Length | 41.5mm | |
Depth | 28mm | |
Height | 42.5mm | |
Dimensions | 41.5 x 28 x 42.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 1mm | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 6.8µF | ||
Voltage 330V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32916 | ||
Lead Pitch 37.5mm | ||
Suppression Class X1 | ||
Length 41.5mm | ||
Depth 28mm | ||
Height 42.5mm | ||
Dimensions 41.5 x 28 x 42.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 1mm | ||
Maximum Operating Temperature +110°C | ||
B32911...B32916 Series
EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
X Class - X1