EPCOS B32524 Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 4.7μF, Through Hole
- RS Stock No.:
- 172-5743
- Mfr. Part No.:
- B32524Q3475J000
- Brand:
- EPCOS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-5743
- Mfr. Part No.:
- B32524Q3475J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 4.7µF | |
| Voltage | 160 V ac, 250 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | B32524 | |
| Lead Pitch | 27.5mm | |
| Length | 31.5mm | |
| Depth | 11mm | |
| Height | 21mm | |
| Dimensions | 11 x 21 x 31.5mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 4.7µF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32524 | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 11mm | ||
Height 21mm | ||
Dimensions 11 x 21 x 31.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Related links
- EPCOS B32524 Polyester Film Capacitor 250 V dc 4.7μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 250 V dc 2.2μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 250 V dc 3.3μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 250 V dc 4.7μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 22μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 400 V dc 1μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 47μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 15μF, Through Hole
