EPCOS B32021 Metallised Polypropylene Film Capacitor, 1.5 kV dc, 300 V ac, ±20%, 82nF, Through Hole
- RS Stock No.:
- 172-5682
- Mfr. Part No.:
- B32022A3823M000
- Brand:
- EPCOS
Subtotal (1 bag of 1200 units)*
£547.20
(exc. VAT)
£656.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1200 + | £0.456 | £547.20 |
*price indicative
- RS Stock No.:
- 172-5682
- Mfr. Part No.:
- B32022A3823M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 82nF | |
| Voltage | 1.5 kV dc, 300 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | B32021 | |
| Lead Pitch | 15mm | |
| Suppression Class | Y2 | |
| Length | 18mm | |
| Depth | 11mm | |
| Lead Length | 6mm | |
| Height | 18.5mm | |
| Dimensions | 18 x 11 x 18.5mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +110°C | |
| Lead Diameter | 0.8mm | |
| Dissipation Factor | 1% | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 82nF | ||
Voltage 1.5 kV dc, 300 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32021 | ||
Lead Pitch 15mm | ||
Suppression Class Y2 | ||
Length 18mm | ||
Depth 11mm | ||
Lead Length 6mm | ||
Height 18.5mm | ||
Dimensions 18 x 11 x 18.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 1% | ||
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Related links
- EPCOS B32021 Metallised Polypropylene Film Capacitor 300 V ac 82nF, Through Hole
- EPCOS B32021 Metallised Polypropylene Film Capacitor 300 V ac 10nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 10nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 6.8nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 47nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 33nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 150nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 22nF, Through Hole
