EPCOS B32023 Polypropylene Film Capacitor, 300V ac, ±20%, 47nF, Through Hole

Discontinued
RS Stock No.:
172-5664
Mfr. Part No.:
B32023A3473M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

47nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32023

Lead Pitch

22.5mm

Length

26.5mm

Depth

6mm

Height

15mm

Dimensions

26.5 x 6 x 15mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

B3202* Series


Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and “Line to ground” applications
Operating Temperature: -40 → 110 °C

Standards

EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.