EPCOS B32560 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 680nF, Through Hole
- RS Stock No.:
- 172-5600
- Mfr. Part No.:
- B32560J1684K000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 172-5600
- Mfr. Part No.:
- B32560J1684K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 680nF | |
| Voltage | 63 V ac, 100 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | B32560 | |
| Lead Pitch | 7.5mm | |
| Length | 9mm | |
| Depth | 4.2mm | |
| Height | 6.5mm | |
| Dimensions | 4.2 x 6.5 x 9mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.5mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 680nF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32560 | ||
Lead Pitch 7.5mm | ||
Length 9mm | ||
Depth 4.2mm | ||
Height 6.5mm | ||
Dimensions 4.2 x 6.5 x 9mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
