KEMET R82 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1nF, Through Hole

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.075

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.203£5.08
100 - 225£0.189£4.73
250 - 475£0.175£4.38
500 - 975£0.16£4.00
1000 +£0.144£3.60

*price indicative

RS Stock No.:
171-9429
Mfr. Part No.:
R82MC1100Z350K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R82

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.2 x 2.5 x 6.5mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Dissipation Factor

0.8 %, 1.2 %, 2.5 %

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

COO (Country of Origin):
ID
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.

Voltage range: 50 – 400 VDC
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing

Related links