KEMET R82 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 22nF, Through Hole
- RS Stock No.:
- 171-9312
- Mfr. Part No.:
- R82MC2220Z350K
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.60
(exc. VAT)
£9.125
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,875 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.304 | £7.60 |
| 100 - 475 | £0.20 | £5.00 |
| 500 - 975 | £0.148 | £3.70 |
| 1000 + | £0.126 | £3.15 |
*price indicative
- RS Stock No.:
- 171-9312
- Mfr. Part No.:
- R82MC2220Z350K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22nF | |
| Voltage | 200 V ac, 400 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R82 | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 7.2mm | |
| Depth | 4.5mm | |
| Height | 9.5mm | |
| Dimensions | 7.2 x 4.5 x 9.5mm | |
| Dielectric | Metallised Polyester | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.8 %, 1.2 %, 2.5 % | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22nF | ||
Voltage 200 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R82 | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Length 7.2mm | ||
Depth 4.5mm | ||
Height 9.5mm | ||
Dimensions 7.2 x 4.5 x 9.5mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.8 %, 1.2 %, 2.5 % | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- ID
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.
Voltage range: 50 – 400 VDC
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Related links
- KEMET R82 Metallised Polyester Film Capacitor 400 V dc 22nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 400 V dc 1nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 400 V dc 47nF, Through Hole
- KEMET R82 Polyester Film Capacitor 400 V dc 22nF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 400 V dc 22nF, Through Hole
- KEMET R82 Polyester Film Capacitor 400 V dc 10nF
- KEMET R82 Polyester Film Capacitor 400 V dc 10nF, Through Hole
- KEMET R82 Polyester Film Capacitor 400 V dc 2.2nF, Through Hole
