- RS Stock No.:
- 171-9026
- Mfr. Part No.:
- R82EC2220Z350K
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 171-9026
- Mfr. Part No.:
- R82EC2220Z350K
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.
Voltage range: 50 – 400 VDC
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R82 |
Lead Pitch | 5mm |
Automotive Standard | AEC-Q200 |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.2 x 2.5 x 6.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.8 %, 1.2 %, 2.5 % |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 171-9026
- Mfr. Part No.:
- R82EC2220Z350K
- Brand:
- KEMET
Related links
- KEMET R82 Metallised Polyester Film Capacitor 100 V dc 680nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 100 V dc 10nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 63 V dc 330nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 63 V dc 100nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 100 V dc 330nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 63 V dc 220nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 400 V dc 22nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 400 V dc 1.5nF, Through Hole