KEMET C4AE Polypropylene Film Capacitor, 1.1kV dc, ±5%, 10μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-0026
Mfr. Part No.:
C4AEQBW5100A3JJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10µF

Voltage

1.1kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AE

Lead Pitch

37.5mm

Length

42.5mm

Lead Length

6mm

Depth

28mm

Equivalent Series Resistance

6.3 mΩ @ 10 kHz

Height

37mm

Dimensions

42.5 x 28 x 37mm

Dielectric

Polypropylene

Minimum Operating Temperature

-40°C

Package/Case

B

Maximum Operating Temperature

+105°C

Lead Diameter

1.2mm

Dissipation Factor

≤0.0002 % @ 10 kHz

COO (Country of Origin):
IT

KEMET C4AE Film Capacitors


KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.

Features and Benefits


High ripple current

Low losses

Self-healing

Excellent contact reliability

High capacitance density

Product Applications


Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.

Note

Product NOT FOR NEW DESIGN - Please refer to C4AF-T series alternative. 1744453


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0